Part Details for NCP303151AMNTWG by onsemi
Overview of NCP303151AMNTWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCP303151AMNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8093
|
Newark | 50A Imon Power Stage Drmos/Reel Rohs Compliant: Yes |Onsemi NCP303151AMNTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NCP303151AMNTWG
|
Avnet Americas | MOSFET Driver 30V 50A High/Low Side Non-Inverting 39-Pin PQFN T/R - Tape and Reel (Alt: NCP303151AMNTWG) RoHS: Compliant Min Qty: 334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 132000 Partner Stock |
|
$1.8600 / $2.2200 | Buy Now |
|
Rochester Electronics | NCP303151A - Integrated Driver and MOSFET with Integrated Current Monitor RoHS: Compliant Status: Active Min Qty: 1 | 264950 |
|
$1.6000 / $1.8800 | Buy Now |
DISTI #
NCP303151AMNTWG
|
Avnet Americas | MOSFET Driver 30V 50A High/Low Side Non-Inverting 39-Pin PQFN T/R - Tape and Reel (Alt: NCP303151AMNTWG) RoHS: Compliant Min Qty: 334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 132000 Partner Stock |
|
$1.8600 / $2.2200 | Buy Now |
DISTI #
NCP303151AMNTWG
|
Avnet Americas | MOSFET Driver 30V 50A High/Low Side Non-Inverting 39-Pin PQFN T/R - Tape and Reel (Alt: NCP303151AMNTWG) RoHS: Compliant Min Qty: 334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 132000 Partner Stock |
|
$1.8600 / $2.2200 | Buy Now |
DISTI #
4280851
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 540950 |
|
$1.8852 | Buy Now |
|
Flip Electronics | Stock, ship today | 132000 |
|
$1.5000 | RFQ |
Part Details for NCP303151AMNTWG
NCP303151AMNTWG CAD Models
NCP303151AMNTWG Part Data Attributes
|
NCP303151AMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP303151AMNTWG
onsemi
Integrated Driver and MOSFET with Integrated Current Monitor 50A Dr.MOS, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483BF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |