-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Driver and MOSFET with Integrated Current Monitor Integrated Driver and MOSFET with Integrated Current Monitor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4808
|
Newark | Gate Drivers, -40 To 125Deg C, No. Of Channels:1Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:39Pins, Ic Case/Package:Pqfn, Input Type:Non-Inverting, Source Current:100Ma Rohs Compliant: Yes |Onsemi NCP303151MNTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
488-NCP303151MNTWGCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE PQFN39 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
383 In Stock |
|
$1.8572 / $2.9600 | Buy Now |
DISTI #
NCP303151MNTWG
|
Avnet Americas | DR.MOS INTEGRATED DRIVER AND MOSFET - Tape and Reel (Alt: NCP303151MNTWG) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7090 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
|
Rochester Electronics | NCP303151 - NCP30315 - Integrated Driver and MOSFET with Integrated Current Monitor RoHS: Compliant Status: Active Min Qty: 1 | 34412 |
|
$1.4400 / $1.7000 | Buy Now |
DISTI #
NCP303151MNTWG
|
Avnet Americas | DR.MOS INTEGRATED DRIVER AND MOSFET - Tape and Reel (Alt: NCP303151MNTWG) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7090 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
NCP303151MNTWG
|
Avnet Americas | DR.MOS INTEGRATED DRIVER AND MOSFET - Tape and Reel (Alt: NCP303151MNTWG) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7090 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3510 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 62 |
|
$1.5124 | Buy Now |
DISTI #
3608416
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Reel | 34412 |
|
$2.0605 | Buy Now |
|
Flip Electronics | Stock, ship today | 7090 |
|
$1.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP303151MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP303151MNTWG
onsemi
Integrated Driver and MOSFET with Integrated Current Monitor Integrated Driver and MOSFET with Integrated Current Monitor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-39 | |
Manufacturer Package Code | 483BF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N39 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2X.24,18 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for NCP303151MNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP303151MNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22671MR-5.0/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 500mA Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 | Texas Instruments | NCP303151MNTWG vs LM22671MR-5.0/NOPB |
LM22671MRX-5.0/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 500mA Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 | Texas Instruments | NCP303151MNTWG vs LM22671MRX-5.0/NOPB |
LM22671MRE-5.0 | 0.9A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | Texas Instruments | NCP303151MNTWG vs LM22671MRE-5.0 |
TPS62125DSGT | 3V-17V, 300mA Buck Converter With Adjustable Enable Threshold And Hysteresis 8-WSON -40 to 85 | Texas Instruments | NCP303151MNTWG vs TPS62125DSGT |