Part Details for NCP303152MNTWG by onsemi
Overview of NCP303152MNTWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP303152MNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0201
|
Newark | Integrated Driver & Mosfet/Reel |Onsemi NCP303152MNTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $2.1300 | Buy Now |
DISTI #
488-NCP303152MNTWGCT-ND
|
DigiKey | INTEGRATED DRIVER & MOSFET Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2106 In Stock |
|
$1.8298 / $3.7900 | Buy Now |
DISTI #
NCP303152MNTWG
|
Avnet Americas | MOSFET Gate Driver 50A Hi/Lo Side Non-Inv 39-Pin PQFN T/R - Tape and Reel (Alt: NCP303152MNTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.8966 / $2.1231 | Buy Now |
DISTI #
863-NCP303152MNTWG
|
Mouser Electronics | Gate Drivers INTEGRATED DRIVER & MOSFET RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
|
Rochester Electronics | NCP303152 - Field Stop Trench Gen1 IGBT RoHS: Compliant Status: Active Min Qty: 1 | 33260 |
|
$1.7500 / $2.0600 | Buy Now |
DISTI #
NCP303152MNTWG
|
Avnet Americas | MOSFET Gate Driver 50A Hi/Lo Side Non-Inv 39-Pin PQFN T/R - Tape and Reel (Alt: NCP303152MNTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.8966 / $2.1231 | Buy Now |
DISTI #
NCP303152MNTWG
|
Avnet Americas | MOSFET Gate Driver 50A Hi/Lo Side Non-Inv 39-Pin PQFN T/R - Tape and Reel (Alt: NCP303152MNTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.8966 / $2.1231 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27021 |
|
RFQ | |
DISTI #
NCP303152MNTWG
|
Avnet Asia | MOSFET Gate Driver 50A Hi/Lo Side Non-Inv 39-Pin PQFN T/R (Alt: NCP303152MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
$1.6652 / $1.8624 | Buy Now |
|
LCSC | 2 MOSFET 80A 17ns 26ns 4.5V5.5V 80A PQFN-39(5x6) Gate Drive ICs ROHS | 47 |
|
$1.6100 / $2.4880 | Buy Now |
Part Details for NCP303152MNTWG
NCP303152MNTWG CAD Models
NCP303152MNTWG Part Data Attributes
|
NCP303152MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP303152MNTWG
onsemi
Integrated Driver and MOSFET with Integrated Current Monitor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483BF | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |