Part Details for NCP303160MNTWG by onsemi
Overview of NCP303160MNTWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP303160MNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0081
|
Newark | Integrated Driver & Mosffet/Reel |Onsemi NCP303160MNTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
488-NCP303160MNTWGCT-ND
|
DigiKey | INTEGRATED DRIVER & MOSFFET Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2750 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
NCP303160MNTWG
|
Avnet Americas | Driver and MOSFET with Integrated Current Monitor High/Low Side 39-Pin PQFN T/R - Tape and Reel (Alt: NCP303160MNTWG) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 168 Partner Stock |
|
$12.8340 / $15.3180 | Buy Now |
DISTI #
NCP303160MNTWG
|
Avnet Americas | Driver and MOSFET with Integrated Current Monitor High/Low Side 39-Pin PQFN T/R - Tape and Reel (Alt: NCP303160MNTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 168 Factory Stock |
|
$1.8894 / $2.1150 | Buy Now |
DISTI #
863-NCP303160MNTWG
|
Mouser Electronics | Gate Drivers INTEGRATED DRIVER & MOSFFET RoHS: Compliant | 2964 |
|
$1.8200 / $3.7700 | Buy Now |
DISTI #
NCP303160MNTWG
|
Avnet Americas | Driver and MOSFET with Integrated Current Monitor High/Low Side 39-Pin PQFN T/R - Tape and Reel (Alt: NCP303160MNTWG) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 168 Partner Stock |
|
$12.8340 / $15.3180 | Buy Now |
DISTI #
NCP303160MNTWG
|
Avnet Americas | Driver and MOSFET with Integrated Current Monitor High/Low Side 39-Pin PQFN T/R - Tape and Reel (Alt: NCP303160MNTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 168 Factory Stock |
|
$1.8894 / $2.1150 | Buy Now |
DISTI #
NCP303160MNTWG
|
Avnet Americas | Driver and MOSFET with Integrated Current Monitor High/Low Side 39-Pin PQFN T/R - Tape and Reel (Alt: NCP303160MNTWG) RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 168 Partner Stock |
|
$12.8340 / $15.3180 | Buy Now |
DISTI #
NCP303160MNTWG
|
Avnet Americas | Driver and MOSFET with Integrated Current Monitor High/Low Side 39-Pin PQFN T/R - Tape and Reel (Alt: NCP303160MNTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 168 Factory Stock |
|
$1.8894 / $2.1150 | Buy Now |
DISTI #
NCP303160MNTWG
|
Avnet Asia | Driver and MOSFET with Integrated Current Monitor High/Low Side 39-Pin PQFN T/R (Alt: NCP303160MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
$1.6588 / $1.8553 | Buy Now |
Part Details for NCP303160MNTWG
NCP303160MNTWG CAD Models
NCP303160MNTWG Part Data Attributes
|
NCP303160MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP303160MNTWG
onsemi
Integrated Driver and MOSFET with Integrated Current Monitor, 60A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | HVQCCN, LCC39/40,.2X.24,18 | |
Manufacturer Package Code | 483BF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PQCC-N39 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC39/40,.2X.24,18 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 109 µs | |
Turn-on Time | 32 µs | |
Width | 5 mm |