Part Details for NCP3063BSTEXGEVB by onsemi
Overview of NCP3063BSTEXGEVB by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP3063BSTEXGEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R4644
|
Newark | Evaluation Board, Dc To Dc Converter, Step Up, Silicon Manufacturer:On Semiconductor, Silicon Core Number:Ncp3063, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Boost Regulator, Product Range:- Rohs Compliant: Yes |Onsemi NCP3063BSTEXGEVB RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.6600 | Buy Now |
DISTI #
NCP3063BSTEXGEVBOS-ND
|
DigiKey | EVAL BOARD FOR NCP3063BSTEXG Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
4 In Stock |
|
$100.3900 | Buy Now |
DISTI #
NCP3063BSTEXGEVB
|
Avnet Americas | Evaluation Board For NCP3063 Low Cost Converter - Bulk (Alt: NCP3063BSTEXGEVB) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$100.0000 | Buy Now |
|
Future Electronics | NCP3063 DC/DC Step Up Single Non-Isolated Output Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$112.0100 / $117.6100 | Buy Now |
|
Onlinecomponents.com | Power Supply Support Circuit, Fixed, 1 Channel, +3.1V, CMOS, PDSO5 RoHS: Compliant | 0 |
|
$95.8200 / $112.6800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$152.0000 / $160.0000 | Buy Now |
Part Details for NCP3063BSTEXGEVB
NCP3063BSTEXGEVB CAD Models
NCP3063BSTEXGEVB Part Data Attributes
|
NCP3063BSTEXGEVB
onsemi
Buy Now
|
Compare Parts:
NCP3063BSTEXGEVB
onsemi
|
Samacsys Manufacturer | onsemi |