Part Details for NCP3064DR2G by onsemi
Overview of NCP3064DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NCP3064DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9511
|
Newark | 1.5A Sw Reg With Enable Rohs Compliant: Yes |Onsemi NCP3064DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.6340 / $0.8590 | Buy Now |
DISTI #
42Y0748
|
Newark | Dc-Dc Switching Boost, Buck, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout,soic-8 Rohs Compliant: Yes |Onsemi NCP3064DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2300 |
|
$0.7330 / $1.7300 | Buy Now |
DISTI #
13P5468
|
Newark | Step-Up/Step-Down/Invert Regulator, 8-Soic Full Reel, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Output Current:1.5A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NCP3064DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6340 / $0.8590 | Buy Now |
DISTI #
NCP3064DR2GOSCT-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1895 In Stock |
|
$0.6250 / $1.6600 | Buy Now |
DISTI #
NCP3064DR2G
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP3064DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6188 / $0.7385 | Buy Now |
DISTI #
863-NCP3064DR2G
|
Mouser Electronics | Switching Voltage Regulators 1.5A SW REG W/ENABLE RoHS: Compliant | 0 |
|
$0.6240 / $1.6600 | Order Now |
|
Future Electronics | NCP3064 Series 40 V 1.5 A Step-Up/Down/ Inverting Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 40Cut Tape/Mini-Reel |
|
$0.6200 / $0.8350 | Buy Now |
|
Future Electronics | NCP3064 Series 40 V 1.5 A Step-Up/Down/ Inverting Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
|
Rochester Electronics | NCP3064 - Switching Regulator, Current-mode, 1.5A, 190kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$0.6185 / $0.7277 | Buy Now |
DISTI #
NCP3064DR2G
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP3064DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6188 / $0.7385 | Buy Now |
Part Details for NCP3064DR2G
NCP3064DR2G CAD Models
NCP3064DR2G Part Data Attributes
|
NCP3064DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3064DR2G
onsemi
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 190 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |