There are no models available for this part yet.
Overview of NCP3102BMNTXG by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NCP3102BMNTXG by Rochester Electronics LLC
Part Data Attributes for NCP3102BMNTXG by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
QFN
|
Package Description
|
6 X 6 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-40
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PQCC-N40
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
317 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6 mm
|
Alternate Parts for NCP3102BMNTXG
This table gives cross-reference parts and alternative options found for NCP3102BMNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3102BMNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP3102BMNTXG | 10A SWITCHING REGULATOR, 317kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-40 | onsemi | NCP3102BMNTXG vs NCP3102BMNTXG |
Related Parts for NCP3102BMNTXG
-
NCP3102CMNTXGSwitching Regulator or Controllers
-
NCP51198PDR2GOther Analog ICs
-
NCP303LSN09T1GPower Management Circuits
-
NCP360SNAET1GPeripheral Drivers
-
NCP2860DM277R2GLinear Regulator ICs
-
NCP45560IMNTWG-HMultiplexers or Switches
-
NCP349MNAETBGMOSFET Drivers
-
NCP5006SNT1Display Drivers
-
NCP431AVSNT1GVoltage References