-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Synchronous Buck Converter 6 A Integrated Synchronous Buck Converter 6 A, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0044
|
Newark | Dc/Dc Conv, Sync Buck, 1.1Mhz, Qfn-16, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.9V, Input Voltage Max:5.5V, Output Current:6A, Ic Case/Package:Qfn Rohs Compliant: Yes |Onsemi NCP3136MNTXG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.6220 | Buy Now |
DISTI #
NCP3136MNTXGOSCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 16QFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2840 In Stock |
|
$0.7516 / $1.7700 | Buy Now |
DISTI #
NCP3136MNTXG
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 4.62 V, 6 A, 1.1 MHz, 16 Pins, QFN-EP - Tape and Reel (Alt: NCP3136MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.7977 / $0.8930 | Buy Now |
DISTI #
NCP3136MNTXG
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 4.62 V, 6 A, 1.1 MHz, 16 Pins, QFN-EP - Tape and Reel (Alt: NCP3136MNTXG) RoHS: Compliant Min Qty: 736 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.8432 / $1.0064 | Buy Now |
DISTI #
18AC0044
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 4.62 V, 6 A, 1.1 MHz, 16 Pins, QFN-EP - Product that comes on tape, but is not reeled (Alt: 18AC0044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$1.2100 / $1.7900 | Buy Now |
DISTI #
863-NCP3136MNTXG
|
Mouser Electronics | Switching Voltage Regulators Integrated Synch DC-DC Converter RoHS: Compliant | 9000 |
|
$0.7390 / $1.7600 | Buy Now |
DISTI #
V72:2272_17081961
|
Arrow Electronics | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.62V 5A 16-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2998 |
|
$0.7634 / $0.9064 | Buy Now |
DISTI #
65153937
|
Verical | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.62V 5A 16-Pin QFN EP T/R Min Qty: 8 Package Multiple: 1 Date Code: 2239 | Americas - 2998 |
|
$0.7634 / $0.9064 | Buy Now |
|
Rochester Electronics | NCP3136 - Integrated Synchronous DC-DC Step Down Converter, 2.9 V to 5.5 V, 5 A RoHS: Compliant Status: Active Min Qty: 1 | 102000 |
|
$0.7379 / $0.8681 | Buy Now |
DISTI #
NCP3136MNTXG
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 600 mV to 4.62 V, 6 A, 1.1 MHz, 16 Pins, QFN-EP - Tape and Reel (Alt: NCP3136MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.7977 / $0.8930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3136MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3136MNTXG
onsemi
Integrated Synchronous Buck Converter 6 A Integrated Synchronous Buck Converter 6 A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-16 | |
Manufacturer Package Code | 485DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Date Of Intro | 2017-01-27 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.62V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1210 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP3136MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3136MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ10505EXTTZ/NOPB | 5-A Power module with 5.5-V maximum input voltage for military and rugged applications 7-TO-PMOD -55 to 125 | Texas Instruments | NCP3136MNTXG vs LMZ10505EXTTZ/NOPB |
LMZ10505EXTTZE/NOPB | 5-A Power module with 5.5-V maximum input voltage for military and rugged applications 7-TO-PMOD -55 to 125 | Texas Instruments | NCP3136MNTXG vs LMZ10505EXTTZE/NOPB |
LMZ10505EXTTZX/NOPB | 5-A Power module with 5.5-V maximum input voltage for military and rugged applications 7-TO-PMOD -55 to 125 | Texas Instruments | NCP3136MNTXG vs LMZ10505EXTTZX/NOPB |
LMZ10505EXTTZX | 8.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | NCP3136MNTXG vs LMZ10505EXTTZX |