-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V, 30A(NCP3284)/ 35A(NC3284A) Highly efficient, DC/DC Converter in thermally enhanced 5mm by 6mm package NCP3284A 35A DC/DC Converter in 5mm by 6 mm package, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8390
|
Newark | Dc/Dc Pol Conv, Sync Buck, 1Mhz, 100Degc Rohs Compliant: Yes |Onsemi NCP3284AMNTXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$2.0300 / $4.0400 | Buy Now |
DISTI #
22AJ0202
|
Newark | 35A Integrated Pol/Reel |Onsemi NCP3284AMNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $2.1800 | Buy Now |
DISTI #
488-NCP3284AMNTXGCT-ND
|
DigiKey | IC REG BUCK ADJ 35A 37QFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5338 In Stock |
|
$1.8788 / $3.8900 | Buy Now |
DISTI #
NCP3284AMNTXG
|
Avnet Americas | Single-Phase Voltage Synchronous Buck Regulator 4.5V to 18V 37-Pin PQFN T/R - Tape and Reel (Alt: NCP3284AMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9474 / $2.1799 | Buy Now |
DISTI #
863-NCP3284AMNTXG
|
Mouser Electronics | Switching Voltage Regulators 35A INTEGRATED POL RoHS: Compliant | 5999 |
|
$1.8700 / $3.8800 | Buy Now |
DISTI #
73928786
|
RS | Regulator, single phase voltage, high efficiency, integrated power MOSFET | ON Semiconductor NCP3284AMNTXG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 | RFQ |
DISTI #
NCP3284AMNTXG
|
Avnet Americas | Single-Phase Voltage Synchronous Buck Regulator 4.5V to 18V 37-Pin PQFN T/R - Tape and Reel (Alt: NCP3284AMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9474 / $2.1799 | Buy Now |
|
Ameya Holding Limited | 3037 |
|
RFQ | ||
DISTI #
NCP3284AMNTXG
|
Avnet Americas | Single-Phase Voltage Synchronous Buck Regulator 4.5V to 18V 37-Pin PQFN T/R - Tape and Reel (Alt: NCP3284AMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9474 / $2.1799 | Buy Now |
DISTI #
NCP3284AMNTXG
|
Avnet Asia | Single-Phase Voltage Synchronous Buck Regulator 4.5V to 18V 37-Pin PQFN T/R (Alt: NCP3284AMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.4452 / $1.6163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3284AMNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3284AMNTXG
onsemi
4.5V to 18V, 30A(NCP3284)/ 35A(NC3284A) Highly efficient, DC/DC Converter in thermally enhanced 5mm by 6mm package NCP3284A 35A DC/DC Converter in 5mm by 6 mm package, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483BZ | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 77 Weeks | |
Date Of Intro | 2020-11-24 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |