-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V, 30A(NCP3284)/ 35A(NC3284A) Highly efficient, DC/DC Converter in thermally enhanced 5mm by 6mm package NCP3284 30A DC/DC Converter in 5mm by 6mm package, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2090
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 100Deg C Rohs Compliant: Yes |Onsemi NCP3284MNTXG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11 |
|
$2.0800 / $4.1400 | Buy Now |
DISTI #
488-NCP3284MNTXGCT-ND
|
DigiKey | IC REG BUCK ADJ 30A 37QFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2975 In Stock |
|
$1.9270 / $3.9900 | Buy Now |
DISTI #
NCP3284MNTXG
|
Avnet Americas | 25A INTEGRATED POL - Tape and Reel (Alt: NCP3284MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9974 / $2.2359 | Buy Now |
DISTI #
863-NCP3284MNTXG
|
Mouser Electronics | Switching Voltage Regulators 30A INTEGRATED POL | 0 |
|
$1.9600 / $3.9900 | Order Now |
|
Rochester Electronics | NCP3284 - 4.5V to 18V, 30A(NCP3284)/ 35A(NC3284A) Highly efficient, DC/DC Converter in thermally enhanced 5mm by 6mm package NCP3284 30A DC/DC Converter in 5mm by 6mm package RoHS: Compliant Status: Active Min Qty: 1 | 2992 |
|
$1.8500 / $2.1700 | Buy Now |
DISTI #
NCP3284MNTXG
|
Avnet Americas | 25A INTEGRATED POL - Tape and Reel (Alt: NCP3284MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9974 / $2.2359 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 5980 |
|
$4.2014 / $4.4653 | Buy Now |
DISTI #
NCP3284MNTXG
|
Avnet Americas | 25A INTEGRATED POL - Tape and Reel (Alt: NCP3284MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9974 / $2.2359 | Buy Now |
DISTI #
NCP3284MNTXG
|
Avnet Asia | 25A INTEGRATED POL (Alt: NCP3284MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.7536 / $1.9613 | Buy Now |
|
CHIPMALL.COM LIMITED | IC GATE DRVR 25A INTEG POL | 220 |
|
$2.1641 / $2.7329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3284MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3284MNTXG
onsemi
4.5V to 18V, 30A(NCP3284)/ 35A(NC3284A) Highly efficient, DC/DC Converter in thermally enhanced 5mm by 6mm package NCP3284 30A DC/DC Converter in 5mm by 6mm package, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Date Of Intro | 2019-12-09 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 5.4 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5.07 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2X.24,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |