-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 3.3 V, Micro 8 lead Surface Mount, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP3335ADM330R2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4645
|
Newark | Ldo, Fixed, 3.3V, 0.7A, Micro-8 Rohs Compliant: Yes |Onsemi NCP3335ADM330R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 233 |
|
$0.8000 / $2.1900 | Buy Now |
DISTI #
61K1195
|
Newark | Ic, volt Regulator, fixed,+3.3V, tssop,8Pin, plastic |Onsemi NCP3335ADM330R2G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 / $0.7100 | Buy Now |
DISTI #
NCP3335ADM330R2G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.6 V to 12 V, 1 Output, 340 mV Drop, 3.3 V, 500 mA, 8 Pins, Micro8 - Tape and Reel (Alt: NCP3335ADM330R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4903 / $0.5677 | Buy Now |
DISTI #
70340656
|
RS | Voltage Regulators, LDO, 3.3V 500mA LDO w/RBP | ON Semiconductor NCP3335ADM330R2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.4200 | RFQ |
DISTI #
NCP3335ADM330R2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 500mA, Micro8, SMD Min Qty: 1 | 0 |
|
$0.6600 / $1.3400 | RFQ |
DISTI #
NCP3335ADM330R2G
|
Avnet Asia | LDO Voltage Regulator, Fixed, 2.6 V to 12 V, 1 Output, 340 mV Drop, 3.3 V, 500 mA, 8 Pins, Micro8 (Alt: NCP3335ADM330R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.5060 / $0.5659 | Buy Now |
DISTI #
NCP3335ADM330R2G
|
Avnet Silica | LDO Voltage Regulator Fixed 26 V to 12 V 1 Output 340 mV Drop 33 V 500 mA 8 Pins Micro8 (Alt: NCP3335ADM330R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP3335ADM330R2G
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1718 |
|
$0.6660 / $1.8800 | Buy Now |
DISTI #
NCP3335ADM330R2G
|
EBV Elektronik | LDO Voltage Regulator Fixed 26 V to 12 V 1 Output 340 mV Drop 33 V 500 mA 8 Pins Micro8 (Alt: NCP3335ADM330R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
NCP3335ADM330R2G
|
EBV Elektronik | LDO Voltage Regulator Fixed 26 V to 12 V 1 Output 340 mV Drop 33 V 500 mA 8 Pins Micro8 (Alt: NCP3335ADM330R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3335ADM330R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3335ADM330R2G
onsemi
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 3.3 V, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.34 V | |
Dropout Voltage2-Max | 0.34 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 3.35 V | |
Output Voltage1-Min | 3.25 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.35 V | |
Output Voltage2-Min | 3.25 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP3335ADM330R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3335ADM330R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP3335AMN280R2G | onsemi | Check for Price | LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 2.8 V, DFN10, 3x3, 0.5P, 3000-REEL | NCP3335ADM330R2G vs NCP3335AMN280R2G |
NCP3335AMN330R2G | onsemi | $0.7114 | LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 3.3 V, DFN10, 3x3, 0.5P, 3000-REEL | NCP3335ADM330R2G vs NCP3335AMN330R2G |