-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Overcurrent Protection OVLO 5.675 V, OCP 750 mA, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP361SNT1G by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6678
|
Newark | Voltage Detector, 20Ua, 20V, Tsop-5, Battery Type:-, Battery Protection:Over Current, Over Voltage, No. Of Batteries:-, Shutdown Current:750Ma, Battery Ic Case Style:Tsop, No. Of Pins:5Pins, Supply Voltage Min:1.2V, Supply Voltage Rohs Compliant: Yes |Onsemi NCP361SNT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12960 |
|
$0.2260 | Buy Now |
DISTI #
29X6190
|
Newark | Battery Protector, Oc/Ov, 20V, Tsop-5, Battery Type:-, Battery Protection:Over Current, Over Voltage, No. Of Cells:-, Shutdown Current:750Ma, Ic Case/Package:Tsop, No. Of Pins:5Pins, Supply Voltage Min:1.2V, Supply Voltage Max:20V Rohs Compliant: Yes |Onsemi NCP361SNT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2560 / $0.3330 | Buy Now |
DISTI #
NCP361SNT1G
|
Avnet Americas | Battery Protector, Over Current, Over Voltage, 750 mA, 1.2 V to 20 V, 5 Pins, TSOP - Tape and Reel (Alt: NCP361SNT1G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 23679 Partner Stock |
|
$0.2235 / $0.2436 | Buy Now |
DISTI #
NCP361SNT1G
|
Avnet Americas | Battery Protector, Over Current, Over Voltage, 750 mA, 1.2 V to 20 V, 5 Pins, TSOP - Tape and Reel (Alt: NCP361SNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2329 / $0.2539 | Buy Now |
DISTI #
37X6678
|
Avnet Americas | Battery Protector, Over Current, Over Voltage, 750 mA, 1.2 V to 20 V, 5 Pins, TSOP - Product that comes on tape, but is not reeled (Alt: 37X6678) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.4680 / $0.7800 | Buy Now |
DISTI #
70467062
|
RS | NCP361SNT1G, Voltage Supervisor 3.15 V, 5.9 V max., 5-Pin TSOP | ON Semiconductor NCP361SNT1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5600 | RFQ |
|
Rochester Electronics | NCP361 - USB Positive Overvoltage Protection Controller RoHS: Compliant Status: Active Min Qty: 1 | 2156 |
|
$0.2338 / $0.2750 | Buy Now |
DISTI #
NCP361SNT1G
|
TME | IC: driver, TSOP5, Uin: 1.2÷20V, OUT: transistor, Thresh.on-volt: 3V Min Qty: 1 | 2210 |
|
$0.3210 / $0.7240 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |
DISTI #
NCP361SNT1G
|
Avnet Asia | Battery Protector, Over Current, Over Voltage, 750 mA, 1.2 V to 20 V, 5 Pins, TSOP (Alt: NCP361SNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2281 / $0.2551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP361SNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP361SNT1G
onsemi
Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Overcurrent Protection OVLO 5.675 V, OCP 750 mA, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 1.5 µs | |
Turn-on Time | 15000 µs | |
Width | 1.5 mm |