-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Side Controller, Synchronous Rectification, for High Efficiency SMPS, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2806
|
Newark | Secondary Side Controller, Synchronous Rectification, For High Efficiency Smps/ Reel |Onsemi NCP4303ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4070 / $0.5510 | Buy Now |
DISTI #
NCP4303ADR2GOSCT-ND
|
DigiKey | IC SEC SIDE SYNC RECT DRV 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2483 In Stock |
|
$0.4000 / $1.0700 | Buy Now |
DISTI #
NCP4303ADR2G
|
Avnet Americas | Soft Sw PWM Cntrlr Secondary Side Controller 500KHz 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP4303ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4288 / $0.4800 | Buy Now |
DISTI #
863-NCP4303ADR2G
|
Mouser Electronics | Switching Controllers SEC SIDE SYNC RECT DRV RoHS: Compliant | 0 |
|
$0.4300 / $0.9900 | Order Now |
DISTI #
V72:2272_07291971
|
Arrow Electronics | Self-Supplied Monolithic AC to DC Switch Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2146 Container: Cut Strips | Americas - 789 |
|
$0.4295 / $0.4686 | Buy Now |
|
Future Electronics | NCP4303 Series 24 V 2.5 A 500 kHz SMT Synchronous Rectification Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Future Electronics | NCP4303 Series 24 V 2.5 A 500 kHz SMT Synchronous Rectification Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
DISTI #
60935025
|
Verical | Self-Supplied Monolithic AC to DC Switch Min Qty: 14 Package Multiple: 1 Date Code: 2146 | Americas - 789 |
|
$0.4295 / $0.4553 | Buy Now |
|
Rochester Electronics | NCP4303 - Secondary Side Controller, Synchronous Rectification, for High Efficiency SMPS RoHS: Compliant Status: Active Min Qty: 1 | 1843 |
|
$0.3967 / $0.4667 | Buy Now |
DISTI #
NCP4303ADR2G
|
Avnet Americas | Soft Sw PWM Cntrlr Secondary Side Controller 500KHz 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP4303ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4288 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP4303ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4303ADR2G
onsemi
Secondary Side Controller, Synchronous Rectification, for High Efficiency SMPS, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |