-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Side Controller, Synchronous Rectification, for High Efficiency SMPS Topologies, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0773
|
Newark | Secondary Side Rect Ctrl, 30V, 5A, 8Soic, Input Voltage Ac Min:-, Input Voltage Ac Max:-, Ac/Dc Converter Case Style:Soic, No. Of Pins:8Pins, Power Rating:-, Topology:-, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi NCP4304ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1149 |
|
$0.5410 / $1.4500 | Buy Now |
DISTI #
NCP4304ADR2GOSCT-ND
|
DigiKey | IC SEC SIDE SYNC RECT DRV 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2740 In Stock |
|
$0.5208 / $1.3900 | Buy Now |
DISTI #
NCP4304ADR2G
|
Avnet Americas | AC/DC Off Line Converter, Flyback, 9.5 V to 30 V, Non Isolated, 8 Pins, NSOIC - Tape and Reel (Alt: NCP4304ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.5572 / $0.6237 | Buy Now |
DISTI #
NCP4304ADR2G
|
Avnet Americas | AC/DC Off Line Converter, Flyback, 9.5 V to 30 V, Non Isolated, 8 Pins, NSOIC (Alt: NCP4304ADR2G) RoHS: Compliant Min Qty: 1386 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
863-NCP4304ADR2G
|
Mouser Electronics | Switching Controllers Secondary Side Controller, Synchronous Rectification, for High Efficiency SMPS Topologies RoHS: Compliant | 4138 |
|
$0.5200 / $1.3900 | Buy Now |
|
Future Electronics | NCP4304 Series 12 V 500 kHz Synchronous Rectification Driver for SMPS - SOIC 8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Future Electronics | NCP4304 Series 12 V 500 kHz Synchronous Rectification Driver for SMPS - SOIC 8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Bristol Electronics | 1001 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.8160 / $2.0400 | Buy Now | |
|
Rochester Electronics | NCP4304 - Switching Controller RoHS: Compliant Status: Active Min Qty: 1 | 609905 |
|
$0.5154 / $0.6064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP4304ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4304ADR2G
onsemi
Secondary Side Controller, Synchronous Rectification, for High Efficiency SMPS Topologies, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 30 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |