Part Details for NCP4305DMTTWG by onsemi
Overview of NCP4305DMTTWG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCP4305DMTTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3687
|
Newark | Secondary Side Synchronous Rectification Driver For High Efficiency Smps Topologies/ Reel |Onsemi NCP4305DMTTWG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.5360 | Buy Now |
DISTI #
NCP4305DMTTWGOSCT-ND
|
DigiKey | IC SEC SIDE SYNC RECT DRV 8WDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23038 In Stock |
|
$0.5010 / $1.3300 | Buy Now |
DISTI #
NCP4305DMTTWG
|
Avnet Americas | SECONDARY SIDE SYNCHRON - Tape and Reel (Alt: NCP4305DMTTWG) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
RFQ | |
DISTI #
NCP4305DMTTWG
|
Avnet Americas | SECONDARY SIDE SYNCHRON - Tape and Reel (Alt: NCP4305DMTTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
863-NCP4305DMTTWG
|
Mouser Electronics | Switching Controllers Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topologies RoHS: Compliant | 5988 |
|
$0.5000 / $1.2000 | Buy Now |
|
Future Electronics | Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topolog RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5150 | Buy Now |
|
Onlinecomponents.com | Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topologies | 0 |
|
$0.4965 / $1.0400 | Buy Now |
DISTI #
NCP4305DMTTWG
|
Avnet Silica | SECONDARY SIDE SYNCHRON (Alt: NCP4305DMTTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901352002
|
Chip1Stop | Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topologies RoHS: Compliant | 5000 |
|
$0.5129 / $0.8344 | Buy Now |
DISTI #
NCP4305DMTTWG
|
EBV Elektronik | SECONDARY SIDE SYNCHRON (Alt: NCP4305DMTTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP4305DMTTWG
NCP4305DMTTWG CAD Models
NCP4305DMTTWG Part Data Attributes
|
NCP4305DMTTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4305DMTTWG
onsemi
Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topologies, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 35 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |