There are no models available for this part yet.
Overview of NCP4305QDR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for NCP4305QDR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y3688
|
Newark | Secondary Side Synchronous Rectification Driver For High Efficiency Smps Topologies/Reel |Onsemi NCP4305QDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5100 | Buy Now | |
DISTI #
NCP4305QDR2G
|
Avnet Americas | Secondary Side PWM Cntrlr Secondary Side Synchronous Rectifier Driver 1000KHz 8-Pin SOIC T/R - Tape and Reel (Alt: NCP4305QDR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 190 Partner Stock |
|
RFQ | ||
Rochester Electronics | NCP4305 - Switching Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 190 |
|
$0.4946 / $0.5819 | Buy Now |
CAD Models for NCP4305QDR2G by onsemi
Part Data Attributes for NCP4305QDR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOIC-8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Technique
|
RESONANT CONTROL
|
Input Voltage-Max
|
35 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
500 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Related Parts for NCP4305QDR2G
-
PIC32MZ2048EFG100-I/PFMicrocontrollers
-
NCP4305DMTTWGSwitching Regulator or Controllers
-
ADXRS645HDYZOther Analog ICs
-
MAX6823SUK-TPower Management Circuits
-
FDMS86101DCPower Field-Effect Transistors
-
NCP361SNT1GPeripheral Drivers
-
5CSEMA6U23A7NField Programmable Gate Arrays
-
NCP4300ADR2Operational Amplifiers
-
UCC384DP-12Linear Regulator ICs