-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9327
|
Newark | Volt Ref, Shunt, 2.5-36V, 0 To 70Deg C Rohs Compliant: Yes |Onsemi NCP432BCSNT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.1330 / $0.4680 | Buy Now |
DISTI #
72W2184
|
Newark | Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator/ Reel |Onsemi NCP432BCSNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1530 | Buy Now |
DISTI #
NCP432BCSNT1GOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16605 In Stock |
|
$0.0971 / $0.4500 | Buy Now |
DISTI #
NCP432BCSNT1G
|
Avnet Americas | V-Ref Precision/Programmable 36V 3-Pin SOT-23 T/R - Tape and Reel (Alt: NCP432BCSNT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1031 / $0.1153 | Buy Now |
DISTI #
863-NCP432BCSNT1G
|
Mouser Electronics | Voltage References PROGRAMMABLE PRECISION RoHS: Compliant | 17900 |
|
$0.0970 / $0.4500 | Buy Now |
|
Future Electronics | Shunt Voltage Reference IC 36V ±0.5% 100mA SOT-23-3 (TO-236) RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0951 / $0.1070 | Buy Now |
DISTI #
NCP432BCSNT1G
|
Avnet Americas | V-Ref Precision/Programmable 36V 3-Pin SOT-23 T/R - Tape and Reel (Alt: NCP432BCSNT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1031 / $0.1153 | Buy Now |
DISTI #
NCP432BCSNT1G
|
TME | IC: voltage reference source, 2.5V, ±0.5%, SOT23, reel,tape, 100mA Min Qty: 3 | 0 |
|
$0.1330 / $0.2590 | RFQ |
|
ComSIT USA | PROGRAMMABLE PRECISION REFERENCE Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3 RoHS: Compliant | Europe - 40510 |
|
RFQ | |
DISTI #
NCP432BCSNT1G
|
Avnet Asia | V-Ref Precision/Programmable 36V 3-Pin SOT-23 T/R (Alt: NCP432BCSNT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.0905 / $0.1012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP432BCSNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP432BCSNT1G
onsemi
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.5125 V | |
Output Voltage-Min | 2.4875 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for NCP432BCSNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP432BCSNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431CIM3N1A | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Texas Instruments | NCP432BCSNT1G vs LM431CIM3N1A |