Part Details for NCP432BISNT1G by onsemi
Overview of NCP432BISNT1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP432BISNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2185
|
Newark | Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator/ Reel |Onsemi NCP432BISNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
NCP432BISNT1GOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4508 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
NCP432BISNT1G
|
Avnet Americas | V-Ref Precision/Programmable 36V 3-Pin SOT-23 T/R - Tape and Reel (Alt: NCP432BISNT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1072 / $0.1200 | Buy Now |
DISTI #
863-NCP432BISNT1G
|
Mouser Electronics | Voltage References PROGRAMMABLE PREC RoHS: Compliant | 0 |
|
$0.1010 / $0.4600 | Order Now |
|
Future Electronics | NCP432B Series 2.5 V ±0.5% Surface Mount Three Terminal Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0991 / $0.1090 | Buy Now |
DISTI #
NCP432BISNT1G
|
TME | IC: voltage reference source, 2.5V, ±0.5%, SOT23, reel,tape, 100mA Min Qty: 3 | 0 |
|
$0.1380 / $0.2600 | RFQ |
DISTI #
NCP432BISNT1G
|
Avnet Asia | V-Ref Precision/Programmable 36V 3-Pin SOT-23 T/R (Alt: NCP432BISNT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.0941 / $0.1053 | Buy Now |
DISTI #
NCP432BISNT1G
|
Avnet Silica | V-Ref Precision/Programmable 36V 3-Pin SOT-23 T/R (Alt: NCP432BISNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
Chip1Cloud | IC VREF SHUNT ADJ | 21500 |
|
RFQ | |
DISTI #
C1S541900947265
|
Chip1Stop | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 29 |
|
$0.3360 | Buy Now |
Part Details for NCP432BISNT1G
NCP432BISNT1G CAD Models
NCP432BISNT1G Part Data Attributes:
|
NCP432BISNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP432BISNT1G
onsemi
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.5125 V | |
Output Voltage-Min | 2.4775 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |