Part Details for NCP4425DWR2 by onsemi
Overview of NCP4425DWR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCP4425DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8783
|
Newark | Ncp4425Dwr2, Motor Drivers/Controllers |Onsemi NCP4425DWR2 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8730 / $0.9470 | Buy Now |
DISTI #
2156-NCP4425DWR2-ND
|
DigiKey | BUFFER/INVERTER MOSFET DRIVER Min Qty: 452 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18025 In Stock |
|
$0.6600 | Buy Now |
DISTI #
NCP4425DWR2
|
Avnet Americas | Gate Driver, 1 Channels, Low Side, MOSFET, 16 Pins, SOIC - Bulk (Alt: NCP4425DWR2) RoHS: Not Compliant Min Qty: 544 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 18025 Partner Stock |
|
$0.5706 / $0.6811 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based MOSFET Driver, 3A, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18025 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for NCP4425DWR2
NCP4425DWR2 CAD Models
NCP4425DWR2 Part Data Attributes
|
NCP4425DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4425DWR2
onsemi
3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.5 mm |
Alternate Parts for NCP4425DWR2
This table gives cross-reference parts and alternative options found for NCP4425DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4425DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4424VOE713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | NCP4425DWR2 vs TC4424VOE713 |
TC4424AVPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | NCP4425DWR2 vs TC4424AVPA |
TC4423COE | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | NCP4425DWR2 vs TC4423COE |
TC4423COE713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SO-16 | Microchip Technology Inc | NCP4425DWR2 vs TC4423COE713 |
TC4424EMF713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | NCP4425DWR2 vs TC4424EMF713 |
TC4425AVMF713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | Microchip Technology Inc | NCP4425DWR2 vs TC4425AVMF713 |
TC4423CPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | NCP4425DWR2 vs TC4423CPA |
TC4424AVOE | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM WIDTH, PLASTIC, SOIC-16 | Microchip Technology Inc | NCP4425DWR2 vs TC4424AVOE |
TC4424AVOA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | NCP4425DWR2 vs TC4424AVOA |
TC4423VPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | NCP4425DWR2 vs TC4423VPA |