-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Load Switch, Integrated, ecoSWITCH™ 3.6 mΩ, 24V, 20 A, Fault Protection, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8102
|
Newark | 770 Mcm/ Reel |Onsemi NCP45770IMN24TWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.2000 | Buy Now |
DISTI #
488-NCP45770IMN24TWGCT-ND
|
DigiKey | 770 MCM Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1253 / $2.6600 | Buy Now |
DISTI #
NCP45770IMN24TWG
|
Avnet Americas | Power Switch 40A 12-Pin DFN - Tape and Reel (Alt: NCP45770IMN24TWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$1.1943 / $1.3370 | Buy Now |
DISTI #
863-NCP45770IMN24TWG
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch, Integrated, ecoSWITCH&trade, 3.6 mohm, 24V, 20 A, Fault Protection RoHS: Compliant | 14636 |
|
$1.1200 / $2.6400 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution 770 MCM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
DISTI #
NCP45770IMN24TWG
|
Avnet Americas | Power Switch 40A 12-Pin DFN - Tape and Reel (Alt: NCP45770IMN24TWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$1.1943 / $1.3370 | Buy Now |
DISTI #
NCP45770IMN24TWG
|
TME | IC: power switch, high-side, 20A, Ch: 1, N-Channel, SMD, DFN12 Min Qty: 1 | 0 |
|
$2.0900 / $3.1300 | RFQ |
DISTI #
NCP45770IMN24TWG
|
Avnet Americas | Power Switch 40A 12-Pin DFN - Tape and Reel (Alt: NCP45770IMN24TWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$1.1943 / $1.3370 | Buy Now |
DISTI #
NCP45770IMN24TWG
|
Avnet Asia | Power Switch 40A 12-Pin DFN (Alt: NCP45770IMN24TWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days | 0 |
|
$1.0486 / $1.1728 | Buy Now |
DISTI #
NCP45770IMN24TWG
|
Avnet Silica | Power Switch 40A 12-Pin DFN (Alt: NCP45770IMN24TWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP45770IMN24TWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45770IMN24TWG
onsemi
Load Switch, Integrated, ecoSWITCH™ 3.6 mΩ, 24V, 20 A, Fault Protection, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-12 | |
Manufacturer Package Code | 506DY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-12 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-on Time | 700 µs | |
Width | 3 mm |