-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X2 capacitor discharger, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8967
|
Newark | Ncp4810Dr2G, Motor Drivers/Controllers |Onsemi NCP4810DR2G Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4850 | Buy Now |
DISTI #
NCP4810DR2G
|
Avnet Americas | Circuit Protection Misc Capacitors Discharger - Tape and Reel (Alt: NCP4810DR2G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 272500 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
|
Rochester Electronics | NCP4810 - X2 CAPACITORS DISCHARGER, 1 Func, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 206450 |
|
$0.2514 / $0.2958 | Buy Now |
DISTI #
NCP4810DR2G
|
Avnet Americas | Circuit Protection Misc Capacitors Discharger - Tape and Reel (Alt: NCP4810DR2G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 272500 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
NCP4810DR2G
|
Avnet Americas | Circuit Protection Misc Capacitors Discharger - Tape and Reel (Alt: NCP4810DR2G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 272500 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
|
Chip1Cloud | IC CAPACITOR DISCHARGE 8SOIC | 1160 |
|
RFQ | |
DISTI #
4187410
|
Farnell | NCP4810DR2G, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 206450 |
|
$0.2984 | Buy Now |
|
Flip Electronics | Stock, ship today | 272500 |
|
$0.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP4810DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4810DR2G
onsemi
X2 capacitor discharger, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |