Part Details for NCP4894MNR2G by onsemi
Overview of NCP4894MNR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NCP4894MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8973
|
Newark | Ncp4894Mnr2G, Motor Driver Ic |Onsemi NCP4894MNR2G RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3650 | Buy Now |
DISTI #
NCP4894MNR2G
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP4894MNR2G) RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 80905 Partner Stock |
|
$0.2708 / $0.3232 | Buy Now |
|
Bristol Electronics | 2968 |
|
RFQ | ||
|
Rochester Electronics | NCP4894 - Audio Amplifier, 1.08W, 1 Channel(s), 1 Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 80905 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for NCP4894MNR2G
NCP4894MNR2G CAD Models
NCP4894MNR2G Part Data Attributes
|
NCP4894MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4894MNR2G
onsemi
Audio Power Amplifier, 1.8 Watt, with Selectable Shutdown, DFN10, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.08 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |