Part Details for NCP5104BA36WGEVB by onsemi
Overview of NCP5104BA36WGEVB by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP5104BA36WGEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R4683
|
Newark | Ballast Control, Evaluation Board, Silicon Manufacturer:On Semiconductor, Silicon Core Number:Ncp5104, Kit Application Type:Lighting, Application Sub Type:Ballast, Core Architecture:-, Core Sub-Architecture:-, Silicon Family Name:- Rohs Compliant: Yes |Onsemi NCP5104BA36WGEVB RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.0000 | Buy Now |
DISTI #
1990-NCP5104BA36WGEVB-ND
|
DigiKey | EVAL BOARD FOR NCP5104BA36WG Min Qty: 1 Lead time: 28 Weeks Container: Bulk, Bulk |
1 In Stock |
|
$148.9700 / $150.0000 | Buy Now |
DISTI #
NCP5104BA36WGEVB
|
Avnet Americas | Evaluation Board For NCP5104 High Voltage Power Gate Driver - Bulk (Alt: NCP5104BA36WGEVB) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$150.0000 | Buy Now |
DISTI #
863-NCP5104BA36WGEVB
|
Mouser Electronics | Power Management IC Development Tools NCP5104 36W BALLAST EVB RoHS: Compliant | 0 |
|
$150.0000 | Order Now |
|
Future Electronics | NCP5104 Ballast Control Opto/Lighting Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$168.0000 / $176.4000 | Buy Now |
|
Onlinecomponents.com | Evaluation Board For NCP5104 High Voltage Power Gate Driver RoHS: Compliant | 0 |
|
$145.9200 / $162.1600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$210.0000 | Buy Now |
Part Details for NCP5104BA36WGEVB
NCP5104BA36WGEVB CAD Models
NCP5104BA36WGEVB Part Data Attributes
|
NCP5104BA36WGEVB
onsemi
Buy Now
|
Compare Parts:
NCP5104BA36WGEVB
onsemi
|
Samacsys Manufacturer | onsemi |