-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
130 V, 2.0/3.0 A High and Low Side Drivers with Dead Time & Interlock 130 V, 2.0/3.0 A High and Low Side Drivers with 80 ns Dead Time & Input Filter, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4603
|
Newark | 130V, 2.5/3.0A High And Low Side Drivers With Dead Time&interlock/ Reel |Onsemi NCP51513ABMNTWG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.7310 | Buy Now |
DISTI #
32AK9457
|
Newark | Gate Driver Ic, Dfn-10, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCP51513ABMNTWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
488-NCP51513ABMNTWGCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10DFN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8730 In Stock |
|
$0.5548 / $1.4800 | Buy Now |
DISTI #
NCP51513ABMNTWG
|
Avnet Americas | MOSFET Driver 2A/3A 2-Output High/Low Side Inverting/Non-Inverting 10-Pin DFN T/R - Tape and Reel (Alt: NCP51513ABMNTWG) RoHS: Compliant Min Qty: 565 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 14598 Partner Stock |
|
$0.5493 / $0.6556 | Buy Now |
DISTI #
NCP51513ABMNTWG
|
Avnet Americas | MOSFET Driver 2A/3A 2-Output High/Low Side Inverting/Non-Inverting 10-Pin DFN T/R - Tape and Reel (Alt: NCP51513ABMNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.5493 / $0.6556 | Buy Now |
DISTI #
863-NCP51513ABMNTWG
|
Mouser Electronics | Gate Drivers 130 V, 2.0/3.0 A High and Low Side Drivers with Dead Time & Interlock 130 V, 2.0/3.0 A High and Low Side Drivers with 80 ns Dead Time & Input Filter RoHS: Compliant | 6000 |
|
$0.5620 / $1.4700 | Buy Now |
|
Future Electronics | 130V, 2.5/3.0A High and Low Side Drivers with Dead TimeInterlock RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
|
Future Electronics | 130V, 2.5/3.0A High and Low Side Drivers with Dead TimeInterlock RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
|
Onlinecomponents.com | MOSFET Driver 2A/3A 2-Output High/Low Side Inverting/Non-Inverting 10-Pin DFN T/R | 0 |
|
$0.5500 / $1.1520 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP51513ABMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP51513ABMNTWG
onsemi
130 V, 2.0/3.0 A High and Low Side Drivers with Dead Time & Interlock 130 V, 2.0/3.0 A High and Low Side Drivers with 80 ns Dead Time & Input Filter, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-10 | |
Manufacturer Package Code | 506CL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 19 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 3 mm |