-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, 650 V Half Bridge Gate Driver for GaN Power Switches 650 V Half Bridge Gate Driver for GaN Power Switches, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP51820AMNTWGCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE HI SPD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2648 In Stock |
|
$0.9595 / $2.2600 | Buy Now |
DISTI #
NCP51820AMNTWG
|
Avnet Americas | MOSFET and Power Driver 2A 2-OUT Hi/Lo Side Non-Inverting 15-Pin QFN T/R - Tape and Reel (Alt: NCP51820AMNTWG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days Container: Reel | 472000 Factory Stock |
|
$1.0184 / $1.1400 | Buy Now |
DISTI #
863-NCP51820AMNTWG
|
Mouser Electronics | Gate Drivers High Perf 650V Half Bridge GD RoHS: Compliant | 47273 |
|
$0.9300 / $2.2600 | Buy Now |
|
Future Electronics | NCP51820 Series 650 V 2 A Half Bridge Gate Driver GaN Power Switche - QFN-15 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.9450 | Buy Now |
|
Future Electronics | NCP51820 Series 650 V 2 A Half Bridge Gate Driver GaN Power Switche - QFN-15 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9450 | Buy Now |
DISTI #
NCP51820AMNTWG
|
Avnet Americas | MOSFET and Power Driver 2A 2-OUT Hi/Lo Side Non-Inverting 15-Pin QFN T/R - Tape and Reel (Alt: NCP51820AMNTWG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days Container: Reel | 472000 Factory Stock |
|
$1.0184 / $1.1400 | Buy Now |
DISTI #
NCP51820AMNTWG
|
TME | IC: driver, high-side,low-side,gate driver, GaN, QFN15, -2÷1A Min Qty: 1 | 0 |
|
$1.6800 / $2.5100 | RFQ |
|
Ameya Holding Limited | Min Qty: 100 | 6840 |
|
$2.1295 / $2.2972 | Buy Now |
DISTI #
NCP51820AMNTWG
|
Avnet Americas | MOSFET and Power Driver 2A 2-OUT Hi/Lo Side Non-Inverting 15-Pin QFN T/R - Tape and Reel (Alt: NCP51820AMNTWG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days Container: Reel | 472000 Factory Stock |
|
$1.0184 / $1.1400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4771 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP51820AMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP51820AMNTWG
onsemi
High Performance, 650 V Half Bridge Gate Driver for GaN Power Switches 650 V Half Bridge Gate Driver for GaN Power Switches, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 485FN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Date Of Intro | 2019-08-15 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |