Part Details for NCP5203MNR2 by onsemi
Overview of NCP5203MNR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP5203MNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9077
|
Newark | Ncp5203Mnr2, Shift Registers |Onsemi NCP5203MNR2 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 / $0.9950 | Buy Now |
|
Rochester Electronics | NCP5203 - Switching Controller, Voltage-mode, 0.4A, 700kHz Switching Freq-Max, PDSO18 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4989 |
|
$0.5995 / $0.7053 | Buy Now |
|
Chip1Cloud | IC CTRLR PWR DDR DUAL 5X6 18-DFN | 17000 |
|
RFQ | |
DISTI #
4195232
|
Farnell | NCP5203MNR2, SHIFT REGISTERS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 4989 |
|
$0.7699 | Buy Now |
Part Details for NCP5203MNR2
NCP5203MNR2 CAD Models
NCP5203MNR2 Part Data Attributes:
|
NCP5203MNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5203MNR2
onsemi
2-in-1 DDR Power Controller, 5X6MM, .5MM PITCH, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5X6MM, .5MM PITCH | |
Package Description | QFN-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N18 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC18,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for NCP5203MNR2
This table gives cross-reference parts and alternative options found for NCP5203MNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5203MNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5203MNR2G | SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO18, 5 X 6 MM, LEAD FREE, QFN-18 | Rochester Electronics LLC | NCP5203MNR2 vs NCP5203MNR2G |