There are no models available for this part yet.
Overview of NCP5314FTR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP5314FTR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9093
|
Newark | Ncp5314Ftr2, Ic's |Onsemi NCP5314FTR2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now | |
DISTI #
NCP5314FTR2
|
Avnet Americas | DC/DC Controller, Buck, 4 Output, 1.2MHz, 100%, 9.5V to 13.2V, LQFP-EP-32 - Tape and Reel (Alt: NCP5314FTR2) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 102000 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now | |
Rochester Electronics | NCP5314 - Switching Controller, Current-mode, 0.001A, 1200kHz Switching Freq-Max, PQFP32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 102000 |
|
$1.5500 / $1.8200 | Buy Now |
CAD Models for NCP5314FTR2 by onsemi
Part Data Attributes for NCP5314FTR2 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
32 LEAD LQFP 7x7, 0.8P
|
Package Description
|
LQFP-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
873A-02
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Min
|
8.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.001 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP32,.35SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1200 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for NCP5314FTR2
This table gives cross-reference parts and alternative options found for NCP5314FTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5314FTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5314FTR2G | Two/Three/Four-Phase Buck CPU Controller, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | onsemi | NCP5314FTR2 vs NCP5314FTR2G |
Related Parts for NCP5314FTR2
-
NCP6335DFCT1GSwitching Regulator or Controllers
-
NCN8025AMNTXGOther Analog ICs
-
NCP308SN180T1GPower Management Circuits
-
FDB3652_F085Power Field-Effect Transistors
-
NCP4300ADR2GOperational Amplifiers
-
NCP4672DR2GLinear Regulator ICs
-
NBSG16MNR2Line Driver or Receivers
-
MX7536JNDigital to Analog Converters
-
NCP439FCT2GMultiplexers or Switches