Part Details for NCP5331FTR2G by onsemi
Overview of NCP5331FTR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP5331FTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9100
|
Newark | Ncp5331Ftr2G, Shift Registers |Onsemi NCP5331FTR2G RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.3700 | Buy Now |
DISTI #
NCP5331FTR2G
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller 9V to 14V Input 32-Pin LQFP T/R - Tape and Reel (Alt: NCP5331FTR2G) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 125506 Partner Stock |
|
$1.8228 / $2.1756 | Buy Now |
|
Rochester Electronics | NCP5331 - Switching Controller, Voltage-mode, 1.5A, 750kHz Switching Freq-Max, PQFP32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1239 |
|
$1.8200 / $2.1400 | Buy Now |
Part Details for NCP5331FTR2G
NCP5331FTR2G CAD Models
NCP5331FTR2G Part Data Attributes
|
NCP5331FTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5331FTR2G
onsemi
Two Phase CPU Controller with Integrated Gate Drivers for AMD''s Athlon Processor, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 873A-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO WORKS IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |