Part Details for NCP5351D by onsemi
Overview of NCP5351D by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NCP5351D
NCP5351D CAD Models
NCP5351D Part Data Attributes
|
NCP5351D
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5351D
onsemi
5 V, 4 A Synchronous Buck Power MOSFET Driver, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.037 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
Alternate Parts for NCP5351D
This table gives cross-reference parts and alternative options found for NCP5351D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5351D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5351DR2G | 5 V, 4 A Synchronous Buck Power MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP5351D vs NCP5351DR2G |
NCP5351DR2 | 5 V, 4 A Synchronous Buck Power MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP5351D vs NCP5351DR2 |
NCP5351DG | 5 V, 4 A Synchronous Buck Power MOSFET Driver, SOIC-8 Narrow Body, 98-TUBE | onsemi | NCP5351D vs NCP5351DG |