Part Details for NCP5380MNR2G by Rochester Electronics LLC
Overview of NCP5380MNR2G by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP5380MNR2G
NCP5380MNR2G CAD Models
NCP5380MNR2G Part Data Attributes
|
NCP5380MNR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCP5380MNR2G
Rochester Electronics LLC
SWITCHING CONTROLLER, 3000 kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for NCP5380MNR2G
This table gives cross-reference parts and alternative options found for NCP5380MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5380MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3211MNR2G | Synchronous Buck Controller, 7-Bit, Programmable, Single-Phase, QFN32, 5x5, 0.5P, 3.1x3.1EP, 5000-REEL | onsemi | NCP5380MNR2G vs ADP3211MNR2G |
ADP3211MNR2 | IC SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-32, Switching Regulator or Controller | onsemi | NCP5380MNR2G vs ADP3211MNR2 |
ADP3211AMNR2 | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-32 | onsemi | NCP5380MNR2G vs ADP3211AMNR2 |
ADP3211AMNR2G | SWITCHING CONTROLLER, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-32 | Rochester Electronics LLC | NCP5380MNR2G vs ADP3211AMNR2G |