Part Details for NCP5392MNR2G by onsemi
Overview of NCP5392MNR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP5392MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9130
|
Newark | Ncp5392Mnr2G, Shift Registers |Onsemi NCP5392MNR2G Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $1.0500 | Buy Now |
|
Bristol Electronics | 984 |
|
RFQ | ||
|
Quest Components | 787 |
|
$0.8552 / $2.0732 | Buy Now | |
|
Quest Components | 462 |
|
$0.9589 / $2.0732 | Buy Now | |
|
Rochester Electronics | NCP5392 - Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20614 |
|
$0.6478 / $0.7621 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22458 |
|
RFQ |
Part Details for NCP5392MNR2G
NCP5392MNR2G CAD Models
NCP5392MNR2G Part Data Attributes
|
NCP5392MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5392MNR2G
onsemi
2/3/4-Phase VR11.1 Buck Controller, QFN40 6x6, 0.5P, 4.1x4.1EP, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN40 6x6, 0.5P, 4.1x4.1EP | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 488AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |