-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, I<sup>2</sup>C Controlled RGB, Triple Output, LLGA12, 2x2x0.55 mm, 0.4 mm Pitch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4561
|
Newark | Rgb Led Driver With I2C/Reel |Onsemi NCP5623CMUTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
14AC4666
|
Newark | Led Driver, Charge Pump, 1Mhz, Llga-12, Topology:Charge Pump, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:5.7V, Output Current Max:90Ma, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Onsemi NCP5623CMUTBG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70340869
|
RS | NCP5623CMUTBG, LED Display Driver 3-Segments, -0.3 - 7 V, 12-Pin LLGA | ON Semiconductor NCP5623CMUTBG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Chip1Cloud | LED Driver 3 Segment 12-Pin LLGA EP T/R / IC LED DRIVER RGLTR 30MA 12LLGA | 2100 |
|
RFQ | |
DISTI #
2728326
|
element14 Asia-Pacific | LED DRIVER, CHARGE PUMP, 1MHZ, LLGA-12 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9073 / $1.4605 | Buy Now |
DISTI #
2728326RL
|
element14 Asia-Pacific | LED DRIVER, CHARGE PUMP, 1MHZ, LLGA-12 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9073 | Buy Now |
DISTI #
2728326RL
|
Farnell | LED DRIVER, CHARGE PUMP, 1MHZ, LLGA-12 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$1.0040 / $1.4397 | Buy Now |
DISTI #
2728326
|
Farnell | LED DRIVER, CHARGE PUMP, 1MHZ, LLGA-12 RoHS: Compliant Min Qty: 5 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0040 / $2.1783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP5623CMUTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5623CMUTBG
onsemi
LED Driver, I<sup>2</sup>C Controlled RGB, Triple Output, LLGA12, 2x2x0.55 mm, 0.4 mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LLGA12, 2x2x0.55 mm, 0.4 mm Pitch | |
Package Description | LLGA-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 513AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
fmax-Min | 0.4 MHz |