Part Details for NCP583XV15T2G by onsemi
Results Overview of NCP583XV15T2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP583XV15T2G Information
NCP583XV15T2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP583XV15T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70467124
|
RS | NCP583XV15T2G, Single Low Dropout VoltageRegulator,150mA 1.5V,+/-2%,6-Pin SOT-563 | ON Semiconductor NCP583XV15T2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4080 / $0.4800 | RFQ |
|
Rochester Electronics | Ultra-Low Iq 150 Ma CMOS Ldo Regulator With Enable RoHS: Compliant Status: Obsolete Min Qty: 1 | 161786 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for NCP583XV15T2G
NCP583XV15T2G CAD Models
NCP583XV15T2G Part Data Attributes
|
NCP583XV15T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP583XV15T2G
onsemi
Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 1.5 V; Active High w/Enable, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.18 A | |
Output Voltage1-Max | 1.56 V | |
Output Voltage1-Min | 1.44 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
Alternate Parts for NCP583XV15T2G
This table gives cross-reference parts and alternative options found for NCP583XV15T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP583XV15T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP582LXV15T2G | onsemi | Check for Price | Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 1.5 V; Active Low, SOT-563, 6 LEAD, 4000-REEL | NCP583XV15T2G vs NCP582LXV15T2G |
BU15TA2WHFV-TR | ROHM Semiconductor | Check for Price | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | NCP583XV15T2G vs BU15TA2WHFV-TR |
LD39015XG15R | STMicroelectronics | Check for Price | 150 mA low quiescent current low noise voltage regulator | NCP583XV15T2G vs LD39015XG15R |
NCP582DXV15T2G | onsemi | Check for Price | Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 1.5 V; Active High w/Auto Discharge, SOT-563, 6 LEAD, 4000-REEL | NCP583XV15T2G vs NCP582DXV15T2G |
STLQ015XG15R | STMicroelectronics | Check for Price | 150 mA - ultra low quiescent current linear voltage regulator | NCP583XV15T2G vs STLQ015XG15R |