Part Details for NCP6132BMNR2G by onsemi
Overview of NCP6132BMNR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP6132BMNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9352
|
Newark | Ncp6132Bmnr2G, Shift Registers |Onsemi NCP6132BMNR2G RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8380 / $1.2900 | Buy Now |
DISTI #
NCP6132BMNR2G
|
Avnet Americas | 3 + 2 CONTROLLER - Tape and Reel (Alt: NCP6132BMNR2G) RoHS: Compliant Min Qty: 391 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 765405 Partner Stock |
|
$0.7931 / $0.9466 | Buy Now |
|
Rochester Electronics | Switching Regulator/Controller, Current-mode, 800kHz Switching Freq-Max, PQCC60 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16662 |
|
$0.7929 / $0.9328 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2747 |
|
RFQ | |
DISTI #
C1S541900755761
|
Chip1Stop | Dual Output 3 Phase and 2 Phase Controller RoHS: Compliant | 2500 |
|
$2.7600 / $5.4500 | Buy Now |
Part Details for NCP6132BMNR2G
NCP6132BMNR2G CAD Models
NCP6132BMNR2G Part Data Attributes
|
NCP6132BMNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6132BMNR2G
onsemi
IC,SMPS CONTROLLER,CURRENT-MODE,LLCC,60PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N60 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC60,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |