There are no models available for this part yet.
Overview of NCP6924AFCHT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for NCP6924AFCHT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9406
|
Newark | Ncp6924 - Switching Regulator |Onsemi NCP6924AFCHT1G RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2400 | Buy Now | |
DISTI #
NCP6924AFCHT1G
|
Avnet Americas | Conv DC-DC Single Step Down 2.3V to 5.5V 30-Pin WLCSP T/R - Tape and Reel (Alt: NCP6924AFCHT1G) RoHS: Compliant Min Qty: 417 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 86182 Partner Stock |
|
$0.7447 / $0.8889 | Buy Now | |
Rochester Electronics | NCP6924 - Switching Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 86182 |
|
$0.7445 / $0.8759 | Buy Now |
CAD Models for NCP6924AFCHT1G by onsemi
Part Data Attributes for NCP6924AFCHT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
WLCSP30, 2.45x2.05
|
Pin Count
|
30
|
Manufacturer Package Code
|
567CU
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Related Parts for NCP6924AFCHT1G
-
N87C51FA-24Microcontrollers
-
NCP6924AFCET1GSwitching Regulator or Controllers
-
NCV303LSN15T1GPower Management Circuits
-
NCS20062DTBR2GOperational Amplifiers
-
NCP4625DSN28T1GLinear Regulator ICs
-
NCV70627DQ001R2GMotion Control Electronics
-
NCP81382MNTXGMOSFET Drivers
-
MXLPLAD15KP11ATransient Suppressors
-
NCP432BISNT1GVoltage References