Part Details for NCP81071CZR2G by onsemi
Overview of NCP81071CZR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCP81071CZR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0835
|
Newark | Gate Drivers, -40 To 140Deg C, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Msop, Input Type:Inverting, Non-Inverting, Source Current:5A, Sink Current:5A Rohs Compliant: Yes |Onsemi NCP81071CZR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.7810 | Buy Now |
DISTI #
488-NCP81071CZR2GCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5975 In Stock |
|
$0.5924 / $1.5800 | Buy Now |
DISTI #
NCP81071CZR2G
|
Avnet Americas | MOSFET DRVR 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP EP T/R - Tape and Reel (Alt: NCP81071CZR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6338 / $0.7095 | Buy Now |
DISTI #
863-NCP81071CZR2G
|
Mouser Electronics | Gate Drivers DUAL LOW-SIDE DRIVER RoHS: Compliant | 2990 |
|
$0.5920 / $1.5600 | Buy Now |
|
Future Electronics | NCP81071: High Speed 5A Dual Low Side MOSFET driver, MSOP-8 EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
DISTI #
NCP81071CZR2G
|
Avnet Americas | MOSFET DRVR 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP EP T/R - Tape and Reel (Alt: NCP81071CZR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6338 / $0.7095 | Buy Now |
DISTI #
NCP81071CZR2G
|
TME | IC: driver, low-side,gate driver, MSOP8EP, -5÷5A, 4.5÷20VDC Min Qty: 1 | 0 |
|
$0.8300 / $1.2500 | RFQ |
DISTI #
NCP81071CZR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5900 | Buy Now |
DISTI #
NCP81071CZR2G
|
Avnet Silica | MOSFET DRVR 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP EP T/R (Alt: NCP81071CZR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP81071CZR2G
|
EBV Elektronik | MOSFET DRVR 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP EP T/R (Alt: NCP81071CZR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP81071CZR2G
NCP81071CZR2G CAD Models
NCP81071CZR2G Part Data Attributes:
|
NCP81071CZR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81071CZR2G
onsemi
High Speed 5A Dual Low Side MOSFET driver, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MSOP-8 | |
Manufacturer Package Code | 846AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |