Part Details for NCP81081MNR2G by onsemi
Overview of NCP81081MNR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81081MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9571
|
Newark | Ncp81081 - And Gate Based Mosfet Driver |Onsemi NCP81081MNR2G RoHS: Not Compliant Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 / $1.3800 | Buy Now |
|
Rochester Electronics | NCP81081 - AND Gate Based MOSFET Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2172 |
|
$0.8508 / $1.0000 | Buy Now |
DISTI #
C1S541900771565
|
Chip1Stop | Power MOSFET 40-Pin QFN EP T/R RoHS: Compliant | 1535 |
|
$1.8300 / $4.6500 | Buy Now |
Part Details for NCP81081MNR2G
NCP81081MNR2G CAD Models
NCP81081MNR2G Part Data Attributes
|
NCP81081MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81081MNR2G
onsemi
Integrated Driver with High-Side and Low-Side MOSFETs, QFN40, 6x6, 0.5P, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN40, 6x6, 0.5P | |
Pin Count | 40 | |
Manufacturer Package Code | 485AZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |