Part Details for NCP81141MNTXG by onsemi
Overview of NCP81141MNTXG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP81141MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7988
|
Newark | Vr Controller/ Reel |Onsemi NCP81141MNTXG RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $0.9480 | Buy Now |
DISTI #
2156-NCP81141MNTXG-OS-ND
|
DigiKey | IC REG CTRLR VR12.6 1OUT 28QFN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
37597 In Stock |
|
$0.8700 | Buy Now |
DISTI #
488-NCP81141MNTXGCT-ND
|
DigiKey | IC REG CTRLR VR12.6 1OUT 28QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 / $2.5500 | Buy Now |
DISTI #
NCP81141MNTXG
|
Avnet Americas | VR CONTROLLER - Tape and Reel (Alt: NCP81141MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCP81141 - Switching Controller, Voltage-mode, 1200kHz Switching Freq-Max, PQCC28 RoHS: Compliant Status: Active Min Qty: 1 | 37597 |
|
$0.7438 / $0.8750 | Buy Now |
Part Details for NCP81141MNTXG
NCP81141MNTXG CAD Models
NCP81141MNTXG Part Data Attributes
|
NCP81141MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81141MNTXG
onsemi
Vr12.6 single phase controller, QFN28 4x4, 0.4P, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN28 4x4, 0.4P | |
Manufacturer Package Code | 485AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |