There are no models available for this part yet.
Overview of NCP81232MNTXG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP81232MNTXG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y7955
|
Newark | Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:20V, No. Of Outputs:2Outputs, Duty Cycle (%):100%, Ic Case/Package:Qfn, No. Of Pins:40Pins, Switching Frequency:1.2Mhz, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NCP81232MNTXG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
68Y0475
|
Newark | Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:20V, No. Of Outputs:2Outputs, Duty Cycle (%):100%, Ic Case/Package:Qfn, No. Of Pins:40Pins, Switching Frequency:1.2Mhz, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NCP81232MNTXG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
NCP81232MNTXGOSCT-ND
|
DigiKey | IC REG CTRLR BUCK 40QFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8900 | Buy Now | |
DISTI #
NCP81232MNTXG
|
Avnet Americas | DC/DC Controllers, 2 Output, Synchronous Buck (Step Down), 4.5 V to 20 V, 40 Pins, QFN-EP - Tape and Reel (Alt: NCP81232MNTXG) RoHS: Compliant Min Qty: 222 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6936 Partner Stock |
|
$1.4012 / $1.6724 | Buy Now | |
DISTI #
NCP81232MNTXG
|
Avnet Americas | DC/DC Controllers, 2 Output, Synchronous Buck (Step Down), 4.5 V to 20 V, 40 Pins, QFN-EP - Tape and Reel (Alt: NCP81232MNTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
863-NCP81232MNTXG
|
Mouser Electronics | Switching Controllers Dual-Ch/Multi-Phase RoHS: Compliant | 0 |
|
Order Now | ||
Rochester Electronics | NCP81232 - Multi-Phase Controller with Dual Loop Capability, Configurable, DrMOS Compatible RoHS: Compliant Status: Active Min Qty: 1 | 6936 |
|
$1.4000 / $1.6500 | Buy Now | ||
DISTI #
NCP81232MNTXG
|
Avnet Asia | DC/DC Controllers, 2 Output, Synchronous Buck (Step Down), 4.5 V to 20 V, 40 Pins, QFN-EP (Alt: NCP81232MNTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
NCP81232MNTXG
|
Avnet Silica | DC/DC Controllers, 2 Output, Synchronous Buck (Step Down), 4.5 V to 20 V, 40 Pins, QFN-EP (Alt: NCP81232MNTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
NCP81232MNTXG
|
EBV Elektronik | DC/DC Controllers, 2 Output, Synchronous Buck (Step Down), 4.5 V to 20 V, 40 Pins, QFN-EP (Alt: NCP81232MNTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
CAD Models for NCP81232MNTXG by onsemi
Part Data Attributes for NCP81232MNTXG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
485CR
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.3 V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-XXSS-N40
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1320 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for NCP81232MNTXG
This table gives cross-reference parts and alternative options found for NCP81232MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP81232MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD87355Q5DT | 30-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 45 A 8-LSON-CLIP -55 to 150 | Texas Instruments | NCP81232MNTXG vs CSD87355Q5DT |
Related Parts for NCP81232MNTXG
-
STR750FV2T6Microcontrollers
-
NCP81243MNTXGSwitching Regulator or Controllers
-
ICM-20648Other Analog ICs
-
NCP302LSN30T1GPower Management Circuits
-
NTMFS4C03NT1GPower Field-Effect Transistors
-
UDN2987LWTR-6-TPeripheral Drivers
-
AD7946BRMZAnalog to Digital Converters
-
LCMXO3L-1300C-5BG256CField Programmable Gate Arrays
-
NCV20071SN2T1GOperational Amplifiers