-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Switch Buck Boost Controller, USB Power Delivery and Type-C Applications, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9277
|
Newark | Usb Pd Controller, Buck Boost, Qfn-32, Ic Function:Usb Power Delivery Controller, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Ic Package Type:Qfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi NCP81239MNTXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9890 / $2.1500 | Buy Now |
DISTI #
NCP81239MNTXGOSCT-ND
|
DigiKey | IC REG CTRLR BCK/BOOST I2C 32QFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1993 In Stock |
|
$0.8809 / $2.0800 | Buy Now |
DISTI #
NCP81239MNTXG
|
Avnet Americas | DC DC Cntrlr Single-OUT Boost/Buck Controller 4.5V to 28V 32-Pin QFN EP T/R - Tape and Reel (Alt: NCP81239MNTXG) RoHS: Compliant Min Qty: 365 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$1.6988 / $2.0276 | Buy Now |
DISTI #
NCP81239MNTXG
|
Avnet Americas | DC DC Cntrlr Single-OUT Boost/Buck Controller 4.5V to 28V 32-Pin QFN EP T/R - Tape and Reel (Alt: NCP81239MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.9349 / $1.0466 | Buy Now |
DISTI #
863-NCP81239MNTXG
|
Mouser Electronics | Switching Controllers I2C CONFIGURABLE 4 SWITCH RoHS: Compliant | 27250 |
|
$0.8800 / $2.0700 | Buy Now |
|
Future Electronics | NCP81239 Series 28 V 1.2 MHz USB Power Delivery 4-Switch Buck Boost Controller RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Bristol Electronics | 2411 |
|
RFQ | ||
DISTI #
NCP81239MNTXG
|
Avnet Americas | DC DC Cntrlr Single-OUT Boost/Buck Controller 4.5V to 28V 32-Pin QFN EP T/R - Tape and Reel (Alt: NCP81239MNTXG) RoHS: Compliant Min Qty: 365 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$1.6988 / $2.0276 | Buy Now |
DISTI #
NCP81239MNTXG
|
Avnet Americas | DC DC Cntrlr Single-OUT Boost/Buck Controller 4.5V to 28V 32-Pin QFN EP T/R - Tape and Reel (Alt: NCP81239MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.9349 / $1.0466 | Buy Now |
DISTI #
NCP81239MNTXG
|
Avnet Americas | DC DC Cntrlr Single-OUT Boost/Buck Controller 4.5V to 28V 32-Pin QFN EP T/R - Tape and Reel (Alt: NCP81239MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.9349 / $1.0466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81239MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81239MNTXG
onsemi
4-Switch Buck Boost Controller, USB Power Delivery and Type-C Applications, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-32 | |
Manufacturer Package Code | 485CE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 74 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |