Part Details for NCP81251MNTXG by onsemi
Overview of NCP81251MNTXG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81251MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3854
|
Newark | Single-Phase Voltage Regulator With Svid Interface - Industrial Temp Range/Reel Rohs Compliant: Yes |Onsemi NCP81251MNTXG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
2156-NCP81251MNTXG-OS-ND
|
DigiKey | IC REG CONV PENTIUM 1OUT 48QFN Min Qty: 208 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.4500 | Buy Now |
DISTI #
NCP81251MNTXG-ND
|
DigiKey | IC REG CONV PENTIUM 1OUT 48QFN Min Qty: 208 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP81251MNTXG
|
Avnet Americas | - Tape and Reel (Alt: NCP81251MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCP81251 - Switching Regulator, Current-mode, 1200kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.2400 / $1.4500 | Buy Now |
DISTI #
NCP81251MNTXG
|
Avnet Silica | (Alt: NCP81251MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP81251MNTXG
NCP81251MNTXG CAD Models
NCP81251MNTXG Part Data Attributes
|
NCP81251MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81251MNTXG
onsemi
Single−Phase Synchronous Buck Regulator with Integrated Power MOSFETs for VR12 Embedded CPUs Single-Phase Voltage Regulator w SVID Interface for Computing Apps, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-51/48 | |
Manufacturer Package Code | 485CJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | O/P VOLTAGE RANGE FROM 0V-2.3V, OPERATE WITH 5V SUPPLY, ALSO OPERATES IN PFM CONTROL TECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXSS-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |