Part Details for NCP81305MNTXG by onsemi
Overview of NCP81305MNTXG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81305MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP81305MNTXG
|
Avnet Americas | 4 PHASE IMVP9 ANALOG, QFN40 5*5 (Alt: NCP81305MNTXG) RoHS: Not Compliant Min Qty: 223 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2500 Partner Stock |
|
$2.7900 / $3.3300 | Buy Now |
DISTI #
NCP81305MNTXG
|
Avnet Americas | 4 PHASE IMVP9 ANALOG, QFN40 5*5 - Tape and Reel (Alt: NCP81305MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCP81305 - Single Output Controller with SVID Interface for Desktop and Notebook CPU Applications RoHS: Compliant Status: Active Min Qty: 1 | 97800 |
|
$0.9360 / $1.1000 | Buy Now |
DISTI #
NCP81305MNTXG
|
Avnet Americas | 4 PHASE IMVP9 ANALOG, QFN40 5*5 (Alt: NCP81305MNTXG) RoHS: Not Compliant Min Qty: 223 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2500 Partner Stock |
|
$2.7900 / $3.3300 | Buy Now |
DISTI #
NCP81305MNTXG
|
Avnet Americas | 4 PHASE IMVP9 ANALOG, QFN40 5*5 - Tape and Reel (Alt: NCP81305MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP81305MNTXG
|
Avnet Asia | 4 PHASE IMVP9 ANALOG, QFN40 5*5 (Alt: NCP81305MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days | 5000 |
|
$3.1765 / $3.5526 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$2.2500 | RFQ |
Part Details for NCP81305MNTXG
NCP81305MNTXG CAD Models
NCP81305MNTXG Part Data Attributes:
|
NCP81305MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81305MNTXG
onsemi
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-12 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5.25 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |