Part Details for NCP81381MNTXG by onsemi
Overview of NCP81381MNTXG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81381MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3858
|
Newark | Gate Drivers, -10 To 100Deg C, No. Of Channels:1Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:36Pins, Ic Case/Package:Qfn, Input Type:Non-Inverting, Source Current:-, Sink Current:- Rohs Compliant: Yes |Onsemi NCP81381MNTXG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8760 / $1.1800 | Buy Now |
|
Rochester Electronics | NCP81381 - Buffer/Inverter Based MOSFET Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 1618791 |
|
$1.0000 / $1.1800 | Buy Now |
Part Details for NCP81381MNTXG
NCP81381MNTXG CAD Models
NCP81381MNTXG Part Data Attributes:
|
NCP81381MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81381MNTXG
onsemi
Integrated Driver and MOSFET, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-36 | |
Manufacturer Package Code | 485DZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Peak Current Limit-Nom | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC36,.16X.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |