Part Details for NCR100Q-6MX by WeEn Semiconductor Co Ltd
Overview of NCR100Q-6MX by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCR100Q-6MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-NCR100Q-6MXCT-ND
|
DigiKey | SCR 600V 800MA SOT89 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0626 / $0.4000 | Buy Now |
DISTI #
NCR100Q-6MX
|
Avnet Americas | SCR 600V 0.51A 3-Pin SOT-89 T/R - Tape and Reel (Alt: NCR100Q-6MX) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
771-NCR100Q-6MX
|
Mouser Electronics | SCRs NCR100Q-6M/SOT89/REEL 7\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.0560 / $0.4700 | Order Now |
DISTI #
NCR100Q-6MX
|
Avnet Americas | SCR 600V 0.51A 3-Pin SOT-89 T/R - Tape and Reel (Alt: NCR100Q-6MX) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
NCR100Q-6MX
|
TME | Thyristor, 600V, Ifmax: 800mA, 510mA, Igt: 100uA, SOT89, SMD, Ifsm: 9A Min Qty: 5 | 0 |
|
$0.0750 / $0.1510 | RFQ |
DISTI #
NCR100Q-6MX
|
Avnet Asia | SCR 600V 0.51A 3-Pin SOT-89 T/R (Alt: NCR100Q-6MX) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NCR100Q-6MX
|
Avnet Silica | (Alt: NCR100Q-6MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCR100Q-6MX
|
EBV Elektronik | (Alt: NCR100Q-6MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |