Part Details for NCR100W-12LX by WeEn Semiconductor Co Ltd
Overview of NCR100W-12LX by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCR100W-12LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCR100W-12LX-ND
|
DigiKey | SCR 1KV 1.1A SC73 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1169 / $0.1228 | Buy Now |
DISTI #
771-NCR100W-12LX
|
Mouser Electronics | SCRs Silicon Controlled Rectifier RoHS: Compliant | 0 |
|
$0.1180 / $0.1270 | Order Now |
DISTI #
NCR100W-12LX
|
TME | Thyristor, 1kV, Ifmax: 1.1A, 800mA, Igt: 50uA, SOT223, SMD, reel,tape Min Qty: 5 | 0 |
|
$0.1420 / $0.2140 | RFQ |
DISTI #
NCR100W-12LX
|
Avnet Silica | (Alt: NCR100W-12LX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCR100W-12LX
NCR100W-12LX CAD Models
NCR100W-12LX Part Data Attributes
|
NCR100W-12LX
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
NCR100W-12LX
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |