-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Battery
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCR18650B by Panasonic Electronic Components is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-NCR18650B-BOX
|
TME | Re-battery: Li-Ion, 18650,MR18650, 3.6V, 3350mAh, Ø18.2x65mm Min Qty: 30 | 4290 |
|
$5.7400 / $6.8900 | Buy Now |
DISTI #
ACCU-NCR18650B
|
TME | Re-battery: Li-Ion, 18650,MR18650, 3.6V, 3350mAh, Ø18.2x65mm Min Qty: 2 | 3028 |
|
$5.6500 / $7.7200 | Buy Now |
|
Vyrian | Batteries | 418 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCR18650B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NCR18650B
Panasonic Electronic Components
Secondary Battery
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.60.00.20 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM-ION | |
Battery Type | SECONDARY | |
Capacity | 3.35 Ah | |
Diameter | 18.2 mm | |
Height | 64.93 mm | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | 10 °C | |
Standard Charge Current | 1625 mA | |
Standard Charge Time | 14400 s | |
Terminal Type | BUTTON | |
Voltage | 3.6 V | |
Weight | 47.5 g |
This table gives cross-reference parts and alternative options found for NCR18650B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR18650B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCR18650GA | Panasonic Electronic Components | $6.8649 | Secondary Battery, Lithium, 3.6V, 3.35Ah, 1475mA, | NCR18650B vs NCR18650GA |
The recommended charging method is Constant Current/Constant Voltage (CC/CV) charging, with a maximum charging current of 1.5A and a charging voltage of 4.2V.
The NCR18650B has a built-in protection circuit that prevents overcharge, over-discharge, and over-current. However, it's still recommended to implement external protection circuits to ensure safe operation.
The maximum discharge current for NCR18650B is 20A, but it's recommended to limit the discharge current to 10A or less to ensure safe operation and prolong the battery's lifespan.
Store the batteries in a cool, dry place away from metal objects, with a state of charge between 30% and 50%. Avoid storing them in a fully charged or fully discharged state.
Yes, but it's crucial to ensure that the batteries are matched in terms of capacity, internal resistance, and state of charge to avoid uneven charging/discharging and potential safety issues.