NCR18650GA
Panasonic Electronic Components
Description: Secondary Battery, Lithium, 3.6V, 3.35Ah, 1475mA,

Overview of NCR18650GA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCR18650GA by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ACCU-NCR18650GA
TME Re-battery: Li-Ion, 18650,MR18650, 3.6V, 3300mAh, Ø18.5x65.3mm Min Qty: 2 1002
  • 2 $7.4500
  • 30 $7.1600
  • 60 $6.9000
  • 300 $6.6100
$6.6100 / $7.4500 Buy Now
DISTI # ACCU-NCR18650GA/B
TME Re-battery: Li-Ion, 18650,MR18650, 3.6V, 3300mAh, Ø18.5x65.3mm Min Qty: 30 450
  • 30 $8.5800
  • 180 $8.2400
  • 540 $7.9000
$7.9000 / $8.5800 Buy Now

CAD Models for NCR18650GA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCR18650GA by Panasonic Electronic Components

NCR18650GA
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
Additional Feature
CAPACITY MAX IS 3.45 AH
Battery Chemistry
LITHIUM
Battery Type
SECONDARY
Capacity
3.35 Ah
Cut-off Voltage
2.5 V
Diameter
18.5 mm
Height
65.3 mm
Operating Temperature-Max
45 °C
Operating Temperature-Min
10 °C
Standard Charge Current
1475 mA
Standard Charge Time
16200 s
Terminal Type
BUTTON(+), FLAT(-)
Voltage
3.6 V
Weight
48 g
Want to compare parts?
  1. NCR18650GA
    Panasonic Electronic Components
    Secondary Battery, Lithium, 3.6V, 3.35Ah, 1475mA,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCR18650GA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCR18650GA by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of NCR18650GA would you like to use for your alert(s)?
  • Please alert me when NCR18650GA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCR18650GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCR18650GA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCR18650GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCR18650GA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCR18650GA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: