Part Details for NCR2-183+ by Mini-Circuits
Overview of NCR2-183+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for NCR2-183+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-NCR2-183+CT-ND
|
DigiKey | 1:2 LTCC TRANSFORMER, 12000 - 18 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
943 In Stock |
|
$10.1160 / $14.9800 | Buy Now |
DISTI #
139-NCR2-183
|
Mouser Electronics | Signal Conditioning TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 1109 |
|
$10.3300 / $13.5800 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for NCR2-183+
NCR2-183+ CAD Models
NCR2-183+ Part Data Attributes
|
NCR2-183+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NCR2-183+
Mini-Circuits
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Cut-off Frequency-Max | 18000 MHz | |
Cut-off Frequency-Min | 12000 MHz | |
Height | 0.89 mm | |
Insertion Loss | 2.5 dB | |
Length | 2.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.01 mm |