-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCR401T - 10 mA LED driver in SOT23@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2660-1-ND
|
DigiKey | IC LED DRVR LINEAR 10MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1211 In Stock |
|
$0.0520 / $0.4200 | Buy Now |
DISTI #
NCR401TR
|
Avnet Americas | LED Driver Buck 1-CH None 16V 0.0115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NCR401TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0595 | Buy Now |
DISTI #
771-NCR401TR
|
Mouser Electronics | LED Lighting Drivers NCR401T/SOT23/TO-236AB RoHS: Compliant | 6214 |
|
$0.0520 / $0.3400 | Buy Now |
|
Future Electronics | NCR4 Series 18 V 10 mA 270 mW Surface Mount LED Driver - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0510 / $0.0570 | Buy Now |
|
Future Electronics | NCR4 Series 18 V 10 mA 270 mW Surface Mount LED Driver - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0510 / $0.0559 | Buy Now |
|
Rochester Electronics | NCR401T - 10 mA LED driver in SOT23 RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$0.0449 / $0.0528 | Buy Now |
DISTI #
NCR401TR
|
TTI | LED Lighting Drivers NCR401T/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0550 | Buy Now |
DISTI #
NCR401TR
|
Avnet Americas | LED Driver Buck 1-CH None 16V 0.0115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NCR401TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0595 | Buy Now |
DISTI #
NCR401TR
|
Avnet Americas | LED Driver Buck 1-CH None 16V 0.0115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NCR401TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0595 | Buy Now |
|
CHIPMALL.COM LIMITED | 16V 1 10mA 18V TO-236AB LED Drivers ROHS | 2715 |
|
$0.0792 / $0.1108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCR401TR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NCR401TR
Nexperia
NCR401T - 10 mA LED driver in SOT23@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |