There are no models available for this part yet.
Overview of NCR402U by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCR402U by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52X6131
|
Newark | Led Driver, 40V, Tsop-6, Device Topology:Constant Current, Input Voltage Min:-, Input Voltage Max:40V, Output Voltage Max:38V, Output Current Max:20Ma, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Nexperia NCR402U RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2210 |
|
$0.8800 | Buy Now | |
LCSC | LED Drivers ROHS | 55 |
|
$0.2890 / $0.5246 | Buy Now |
CAD Models for NCR402U by Nexperia
Part Data Attributes for NCR402U by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
TSOP-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Nexperia
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
1
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q101
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
40 V
|
Supply Voltage-Nom
|
10 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.5 mm
|
Alternate Parts for NCR402U
This table gives cross-reference parts and alternative options found for NCR402U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR402U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR402UE6327 | LED Driver, BIPolar, PDSO5 | Infineon Technologies AG | NCR402U vs BCR402UE6327 |
934067776115 | LED Driver | Nexperia | NCR402U vs 934067776115 |
NCR402UH | NCR402U - 20 mA LED driver in SOT457@en-us TSOP 6-Pin | Nexperia | NCR402U vs NCR402UH |
NCR402UX | NCR402U - 20 mA LED driver in SOT457@en-us TSOP 6-Pin | Nexperia | NCR402U vs NCR402UX |
Related Parts for NCR402U
-
STM32F103ZCT6Microcontrollers
-
NCR402UHDisplay Drivers
-
UCC2808AQDR-2Q1Switching Regulator or Controllers
-
PSSI2021SAYOther Analog ICs
-
TPH5200FNHPower Field-Effect Transistors
-
LM2904QPWRQ1Operational Amplifiers
-
SIP32419DN-T1-GE4Multiplexers or Switches
-
LT1141ACSWLine Driver or Receivers
-
LAN8742A-CZNetwork Interfaces